This is a toast message
AIoT Application Development Kit based on ISSI's T31-INDUS Solution
This development kit consists of development boards (core module, WIFI module, and sensor board), an operating system, and an SDK package. With an Ingenic's SoC T31 as the processor, the kit is featured with high-performance compute capacity, real-time controller, large-volume on-chip memory, a variety of multimedia processing abilities, and Megabit Ethernet networking and other connectivity options. The target applications are camera batteries, mobile home monitoring cameras, conferencing cameras, dash cameras, etc.
CATEGORY
Hardware,Embedded,Programmable logic
CREATED DATE:
Viewed times
Bookmark
PARTS IN DESIGN / BOM
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.