This is a toast message
6 W Isolated Flyback Power Supply Using LinkSwitch based on Power Integrations Solution
6 W isolated flyback power supply (90 - 305 VAC input; 12 V/0.5 A output) with lossless generation of AC zero crossing signal using LinkSwitch-TNZ. Integrates the LNK3306D energy efficient off-line switcher IC with best-in-class light load efficiency and lossless AC zero-cross detection.
CATEGORY
Power & charging
CREATED DATE:
Viewed times
Bookmark
PARTS IN DESIGN / BOM
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.