This is a toast message
50 to 350 kW EV Charger Reference Design based on Infineon Solution
50 to 350 kW EV charger system diagram from Infineon where the AC-DC power system consists of an EMI filter, controlled rectification stage, and an isolating DC-DC conversion stage. The DC-DC stage involves first converting DC voltage to high-frequency AC voltage, which is then rectified to achieve the desired output voltage. CoolSiC Easy modules allow the AC-DC converter stage to operate at 40-50 kHz, and are also ideal for the DC-DC stage due to their high switching capability.
CATEGORY
Industrial,Power & charging
CREATED DATE:
Viewed times
Bookmark
PARTS IN DESIGN / BOM
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.