This is a toast message
32W Auxiliary Power Supply using SiC MOSFET based on Infineon Solution
The auxiliary power board was developed using the 1700 V CoolSiC MOSFET in a single-ended flyback topology to provide auxiliary power for DC-DC converters. The board has 20V outputs with up to 32 W output power working in a wide input voltage range from 200 VDC to 850 VDC. Its potential applications are any power electronic system having a high input voltage DC link.
CATEGORY
Power & charging
CREATED DATE:
Viewed times
Bookmark
PARTS IN DESIGN / BOM
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.