This is a toast message
300W Wireless Power Transfer-Transmitter based on Microchip Solution
Reference Design of a 300W Wireless Power Transfer-Transmitter based on Microchip Solution. The design consists of a Power Transmitter (WP300TX01) and a Power Receiver (WP300RX01) that help operate at more than 90% efficiency at 300W power and a Z-distance of 5-10 mm. This solution utilizes a proprietary protocol that implements reliable power transfer with high efficiency and effective Foreign Object Detection (FOD). This reference design achieved CE certification and is ideal for applications such as robotic mowers, industrial equipment, underwater lighting, drones and more.
CATEGORY
Energy,Hardware,Analog,Power & charging
CREATED DATE:
Viewed times
Bookmark
PARTS IN DESIGN / BOM
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.