Design HB2 America

Reference Design Details

Design Hub

Search Reference Designs

SubNav - Design Hub

Script Application

This is a toast message

12 W Power Supply Using TinySwitch-4 based on Power Integrations Solution

12 W power supply (85 - 265 VAC input; 12 V/1 A output) using TinySwitch-4. Integrates the TNY288PG energy-efficient off-line switcher with line-compensated overload power, which dramatically reduces the maximum overload variation over the universal input voltage range. It is particularly helpful in applications such as PC standby and CV adapters to limit the maximum output power during the overload fault condition.
CATEGORY
Power & charging
CREATED DATE:
Viewed times
Bookmark

Would you like this design to be modifiable in the future?



PARTS IN DESIGN / BOM
MFGR PART# BLK NM
×
Modify Design

We will notify the design team. Visit the "My Designs" tab for updates when the design is available to modify. Thank you.

×
Bookmark Design

x
Remove Bookmark

Are you sure you want to remove this bookmark?

x
Request to Bookmark

Sign in to bookmark

av-dh-disclaimer-america

IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY.  SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.

Related Designs Portlet

 

12 W Power Supply Using TinySwitch-4 based on Power Integrations Solution

 

12 W Power Supply Using TinySwitch-4 based on Power Integrations Solution