This is a toast message
10W to 40W DC-DC Subsystems power rails based on TDK uPOL Power Module Solution
10W to 40W Power applications based on TDK uPOL Power Modules where a FPGA, SoC, ASIC or multi-core ARM processors are used. Some features of the TDK Power Modules are: uPOL Technology includes inductor in a Thermally Enhanced Package providing excellent thermal derating performance. FS1412 and FS1406 provides a quick analog DC-DC Solution for Vout from 0.6V to 1.8V.
CATEGORY
Embedded,Industrial,Analog,Power & charging
CREATED DATE:
Viewed times
Bookmark
PARTS IN DESIGN / BOM
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.