This is a toast message
100W USB PD Battery Charger based on Renesas Solution
This is a USB PD (Power Delivery) consumer platform that charges batteries with power supplied via a USB Type-C port at up to 100W. This platform supports 2 to 4-cell batteries and up to 12A. It can also draw power from batteries. The typical battery spec (number of cells, charging current limit) can be set by a simple resistor easily. It also supports discharge of up to 60W USB Type-C output from the battery. This is a complete and highly efficient yet simple USB PD platform.
CATEGORY
Power & charging
CREATED DATE:
Viewed times
Bookmark
PARTS IN DESIGN / BOM
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.