This is a toast message
100 W 2-Stage Boost and Isolated Flyback Dimmable LED Ballast based on Power Integrations Solution
100 W LED ballast with 3-way dimming function. The LED ballast is designed to provide a 48 V output voltage across 0 mA to 2080 mA output current load with 3-way dimmable constant current at 48 V - 36 V LED voltage string. The design is optimized to operate from an input voltage range of 100 VAC to 277 VAC.
CATEGORY
Energy,Home & building,Analog,Power & charging
CREATED DATE:
Viewed times
Bookmark
PARTS IN DESIGN / BOM
| MFGR | PART# | BLK NM |
|---|
IMPORTANT NOTICE AND DISCLAIMER: AVNET PROVIDES THESE DESIGN FILES “AS IS” AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD PARTY. SEE LEGAL NOTICES | AVNET FOR ADDITIONAL INFORMATION.