Custom Meta Tags

Cloud HB2 Americas

Cloud

Design Hub

Search Reference Designs

Subnav

Category Attributes

Cloud Reference Designs

Mobility and Internet of Things (IoT) devices need to be connected to the network as part of your communication strategy and the cloud for management, analytics and data visualization. Explore our technical resources and stay up to date with cloud & connectivity technology.
Reference Design Block Diagram of 5G Macro and Micro-Cell Power Supplies based on Nexperia Solution
Reference Design of 5G macro / micro-cell power supplies options for next generation Edge cloud computing, IoT devices, Intelligent Transport Systems and live streaming based on Nexperia Solutions.
VIEW DESIGN
Reference Design Block Diagram of BCM53134 1000Base-T Ethernet Switch based on Broadcom Solution
BCM53134 1000Base-T based ethernet switch solution for next-generation Home Gateway, SOHO/SMB, and wireless router applications.
VIEW DESIGN
Reference Design Block Diagram of BCM53162 RoboSwitch based on Broadcom Solution
Ultra-Low Power TSN 1GbE/2.5GbE Switch with 10GbE Uplinks that meets the requirements of the new Automotive 2.0 market.
VIEW DESIGN
Reference Design Block Diagram of BCM56170 Access Switch Reference Design based on Broadcom Solution
Reference design based on Broadcom's BCM56170 Access Switch with 100-FX/1G/2.5G/5G/10G/25G-Capable SerDes Lanes.
VIEW DESIGN
Reference Design Block Diagram of Bluetooth Nucleo Expansion Board based on STMicroelectronics Solution
The X-NUCLEO-IDB04A1 is a Bluetooth low energy evaluation board that allows expansion of the STM32 Nucleo boards.
VIEW DESIGN
Reference Design Block Diagram of Cellular Cloud Connected System based on Renesas Solution
This solution greatly simplifies the challenge of connecting your product securely to the cloud. In this design, sensor data is collected and sent to the cloud via the cellular modem or ethernet...
VIEW DESIGN
Reference Design Block Diagram of Cloud Server Power Solution based on onsemi Solution
Power Solution to deliver performance, high density, and high reliability to cloud server. based on onsemi's power solutions.
VIEW DESIGN
Reference Design Block Diagram of CY8CKIT-062S2-AI Evaluation Kit based on Infineon
Infineon's PSoC 6 AI Eval Kit is a hardware platform focused on Edge AI. It enables customers to evaluate the ML platform IMAGIMOB Studio, as well as ready to deploy ML models, and other SW.
VIEW DESIGN
Reference Design Block Diagram of Environmental Monitoring of Corporate Offices System based on Arduino Solution
Environmental monitoring system based on sensor nodes that monitor each room and send the collected data to a gateway that can display it locally or push it toward a cloud solution.
VIEW DESIGN
Reference Design Block Diagram of High Performance Rack and Blade-based Server based on Nexperia Solution
Reference Design of a High performance Multi-voltage bus branched computing rack-/blade-based server system solution, based on Nexperia portfolio.
VIEW DESIGN
Reference Design Block Diagram of HVAC Environment Monitor Module for WELL Based on Renesas Solution
HVAC Environment Monitor Module for the WELL Building Standard focused on measuring air and sound condition.
VIEW DESIGN
Reference Design Block Diagram of iMX 8M-MCIMX8M-EVK based on NXP Solution
Provides a platform for rapid evaluation of NXP's i.MX 8MQuad, i.MX 8MDual and i.MX 8MQuadLite Applications Processors, utilizing 2 to 4x Arm Cortex-A53s and 1x Cortex-M4 cores.
VIEW DESIGN
Reference Design Block Diagram of Intruder Detection System based on Arduino Solution
This describes how to identify when intruders are trying to force an entrance door by analyzing surroundings sounds using a Nicla Voice, Machine Learning Tools, and the Arduino IoT Cloud.
VIEW DESIGN
Reference Design Block Diagram of LoRa Gateway Core Board Block Diagram based on Microchip Solution
The LoRa Gateway core board provides communication with the Microchip supported example LoRa network and application server.
VIEW DESIGN
Reference Design Block Diagram of LoRa Gateway Radio Board Block Diagram based on Microchip Solution
The LoRa Gateway radio board provides communication with the Microchip supported example LoRa network and application server.
VIEW DESIGN
Reference Design Block Diagram of PSoC 62S2 Wi-Fi BT Pioneer Kit based on Infineon Solution
PSoC(TM) 62S2 Wi-Fi BT Pioneer Kit (CY8CKIT-062S2-43012) is a hardware evaluation platform for rapid prototyping of applications based on the PSoC(TM) 62xA, PSoC(TM) 62x8, PSoC(TM) 61xA, PSoC(TM)...
VIEW DESIGN
Reference Design Block Diagram of RSL10 Sensor Development Kit based on onsemi Solution
The RSL10 Sensor Development Kit is a compact and a comprehensive platform to easily develop IoT applications.
VIEW DESIGN
Reference Design Block Diagram of RSL10-002GEVB Radio SoC Evaluation Board based on onsemi Solution
The RSL10 development board is used to easily develop Bluetooth low energy technology-enabled applications.
VIEW DESIGN
Reference Design Block Diagram of SensorTileBox based on STMicroelectronics Solution
Ready-to-use box kit with wireless IoT and wearable sensor platform to help developers create apps based on remote motion and environmental sensor data.
VIEW DESIGN
Reference Design Block Diagram of Solar Panel Defects Detection System based on Arduino Solution
This solution for tackling this issue revolves around using computer vision and machine learning to find small defects at the surface before automatically reporting the information.
VIEW DESIGN
Reference Design Block Diagram of STM32 Bluetooth and Sensor Design based on the STMicroelectronics SensorTile
SensorTile is a highly integrated reference design that can be plugged into form-factor prototypes and adds sensing and connectivity capabilities to new designs through a smart hub solution.
VIEW DESIGN
Reference Design Block Diagram of STM32 Bluetooth Low Energy based on STMicroelectronics BlueNRG-M2SP Expansion Board
This design is based on the STMicroelectronics X-NUCLEO-BNRG2A1 expansion board. The X-NUCLEO-BNRG2A1 expansion board provides Bluetooth low energy connectivity for developer applications.
VIEW DESIGN
Reference Design Block Diagram of STM32 Dual Brush DC Motor Driver based on STMicroelectronics L6206 Expansion Board
This design is based on the STMicroelectronics X-NUCLEO-IHM04A1 expansion board, integrating the L6206 DMOS dual full bridge driver to drive dual bipolar DC or quad unipolar DC motors.
VIEW DESIGN
Reference Design Block Diagram of STM32 Sub 1GHz RF based on STMicroelectronics SPSGRF-868 Expansion Board
This design is based on the STMicroelectronics X-NUCLEO-IDS01A4 expansion board, which features the SPIRIT1 RF module SPSGRF-868.
VIEW DESIGN
Reference Design Block Diagram of STM32N6570-DK Discovery Kit based on STMicroelectronics Solution
The STM32N6570-DK Discovery kit is a complete demonstration and development platform for the Arm Cortex core based STM32N657X0H3Q microcontroller, with ST Neural-ART accelerator embed.
VIEW DESIGN
Reference Design Block Diagram of Thermostat with Color Touchscreen and Cloud Connection based on Renesas Solution
This thermostat design enables users to connect to the cloud and drive a larger size color screen for ease of use.
VIEW DESIGN
Reference Design Block Diagram of Voice Commands System based on Arduino Solution
Control your device with voice commands using the Arduino Speech Recognition Engine, which is a technology field that captures, interprets, and computes a voice to transform it into text (TTS).
VIEW DESIGN
Reference Design Block Diagram of WebGL Content on a Screen System based on Arduino Solution
The Arduino Portenta X8 processor NXP i.MX 8M Mini Processor is capable of 3D rendering by using OpenGL to process the 3D-related calculations, allowing to display 3D content on a video output.
VIEW DESIGN
Reference Design Block Diagram of Wireless IIoT Gateway based on Renesas Solution
Reference Design of a high-performance wireless Industrial IoT gateway for Wi-Fi 6E low latency networks. It provides both wired and wireless communication to transfer the sensor data to the cloud.
VIEW DESIGN
First        1        Last          Results Per Page: 30  60  90  all