Custom Meta Tags

Analog HB2 Abacus

Analog

Design Hub

Search Reference Designs

Subnav

Analog

Analog Reference Designs

While digital electronics get all the glory, analog electronics will always be the interface between the real world and digital domain. From data conversion to amplification to switches, browse our analog knowledge base or read about new technologies and the engineers and processes behind them.
Reference Design Block Diagram of 100 W 2-Stage Boost and Isolated Flyback Dimmable LED Ballast based on Power Integrations Solution
100 W LED ballast with 3-way dimming function. The LED ballast is designed to provide a 48 V output voltage across 0 mA to 2080 mA output current.
VIEW DESIGN
Reference Design Block Diagram of 100W USB Power Delivery (PD) Adaptor with Multi-Output based on Renesas Solution
This Renesas design includes a boost power factor correction (PFC), quasi-resonant (QR) flyback controller power, DC/DC buck, USB power delivery (PD) controller, and an MCU.
VIEW DESIGN
Reference Design Block Diagram of 10W to 40W DC-DC Subsystems power rails based on TDK uPOL Power Module Solution
10W to 40W Power Applications Power Tree based on TDK uPOL Power Modules Solution, saving space and design time without compromising in performance.
VIEW DESIGN
Reference Design Block Diagram of 150-250W Audio and Video Switch Mode Power Supply based on TDK Solution
150-250W Switch Mode Power Supply (SMPS) for Audio/Video applications, based on TDK solutions.
VIEW DESIGN
Reference Design Block Diagram of 1ED3491MU12M Gate Driver Evaluation Board based on Infineon Solution
Evaluation board for 1ED3491Mx12M - 2300 V, 9 A, single-channel flexible isolated gate driver with active Miller clamp, adjustable DESAT and Soft-off.
VIEW DESIGN
Reference Design Block Diagram of 300W Wireless Power Transfer-Transmitter based on Microchip Solution
Reference Design of a Power-Efficient 300W Wireless Power Transfer-Transmitter based on Microchip Solution.
VIEW DESIGN
Reference Design Block Diagram of Adaptive Front LED Lights based on Nexperia Solution
Generic reference design for adaptive front LED lights. Features driver MOSFETs enabled by LFPAK56. It also has ESD protection, Schottky rectifiers, a high side switch of 80V.
VIEW DESIGN
Reference Design Block Diagram of AMD Versal Prime VC1802 Power Tree Use Case 4 plus System Voltages based on Infineon Solution
Power solution to support Versal Prime VC1802 Use case 4 based on Infineon Power Solution using two Power Units IRPS5401.
VIEW DESIGN
Reference Design Block Diagram of AMD Versal Prime VM1802 Power Tree Use Case 4 plus System Voltages based on Infineon Solution
Design for powering AMD Versal Prime VM1802 based on Infineon Power Solution (Use Case 4) including the System Voltages. Features IRPS5401 PMIC.
VIEW DESIGN
Reference Design Block Diagram of AMD Zynq UltraScale+ ZU1/ZU2/ZU3 MPSoC Minimum Rails Power Tree based on MPS Solution
This is a design is for powering AMD Zynq UltraScale+ family of SoCs with MPS Power Solutions.
VIEW DESIGN
Reference Design Block Diagram of Artix US+ Medium Power Tree based on AnDAPT Solution
Scalable power supply designed to provide power to Xilinx Artix UltraScale+ Medium power FPGA devices. The design is scalable to support the cost and power-optimized FPGA devices.
VIEW DESIGN
Reference Design Block Diagram of Battery Management System based on NXP Solution
Generic battery management system block diagram based on NXP solution.
VIEW DESIGN
Reference Design Block Diagram of BMS CAN Isolated Design based on NXP Solution
Battery Management System featuring an isolated high-voltage module with two separate battery holders and battery management modules. Based on NXP solution.
VIEW DESIGN
Reference Design Block Diagram of BMS Daisy Chain Design based on NXP Solution
This block diagram, based on NXP solutions, integrates two Analog Front End battery management boards and manages them from a central master board through TPL.
VIEW DESIGN
Reference Design Block Diagram of Broadcom 200GbE BCM5708 Power Tree based on TDK uPOL Power Module Solution
Power solution for the Broadcom BCM5708 200GBe PCIe Ethernet Controller based on TDK's uPOL Power Module Solution.
VIEW DESIGN
Reference Design Block Diagram of Brushless Motor Control based on Diodes Solution
Brushless DC Motors are deployed in continuously operating applications such as pumps, fans, and HVAC.
VIEW DESIGN
Reference Design Block Diagram of CO Companion based on Microchip Solution
CO detection system based on Microchip's RE46C800 Carbon Monoxide Detector Companion IC.
VIEW DESIGN
Reference Design Block Diagram of CO Detector based on Microchip Solution
Battery-powered CO detection system with sound and visual alarm functions controlled by Microchip's PIC microcontroller solutions.
VIEW DESIGN
Reference Design Block Diagram of CY3689 EZ-USB FX2LP Discovery Kit based on Infineon Solution
EZ-USB(TM) FX2LP and EZ-USB(TM) FX2G2 are the industry's de facto USB peripheral controllers, adding USB connectivity of up to 480 Mbps to any system.
VIEW DESIGN
Reference Design Block Diagram of DC Fast Charger based on Omron solution
This reference design offers a comprehensive solution for developing high-power EV charging stations. It provides a blueprint for engineers to design efficient of 200kW of charging power.
VIEW DESIGN
Reference Design Block Diagram of Digital Power 720W ACDC Power Supply based on Microchip Solution
The Digital Power 720W ACDC Power Supply provides a solution with thermal regulation and also features mosfet gate drivers which are connected between the rectifying section and the...
VIEW DESIGN
Reference Design Block Diagram of Electronic Power Steering based on Nexperia Solution
Generic reference design for electronic power steering. Features dual-redundancy enabled by LFPAK88. It has an arrangement of MOSFETs, Schottky rectifiers, FlexRay bus protection, and TVS diodes.
VIEW DESIGN
Reference Design Block Diagram of FRDM-K64F Development Platform based on NXP Solution
Ultra-low-cost development platform for NXP's Kinetis K64, K63, and K24 MCUs.
VIEW DESIGN
Reference Design Block Diagram of Gas Detector based on Microchip Solution
A gas detection circuit with door opening function featuring Microchip's ATmega162 AVR Microcontroller.
VIEW DESIGN
Reference Design Block Diagram of Generic AMD Series 7 Power Tree
Provides the perfect development environment for evaluating the unprecedented levels of performance, system integration and bandwidth provided by Virtex UltraScale devices.
VIEW DESIGN
Reference Design Block Diagram of Grid Connected Solar Micro Inverter based on Renesas Solution
Renesas provides a high-performance MCU and all other key power and analog devices to build this complete solution.
VIEW DESIGN
Reference Design Block Diagram of HMI Solution Board with High-end 32-bit MCU based on Renesas Solution
Reference Design of a Human Machine Interface (HMI) solution board with high-end 32-bit MCU, it provides an audio codec IC with a stereo MEMS microphone to support voice input and output.
VIEW DESIGN
Reference Design Block Diagram of i.MX RT1170 Evaluation Kit based on NXP Solution
The i.MX RT1170 EVK provides a high-performance solution in a highly integrated board. It consists of a 6-layer PCB with through hole design for better EMC performance at a low cost, and it includes key components and...
VIEW DESIGN
Reference Design Block Diagram of iMX8 Power Rails based on TDK uPOL Power Module Solution
i.MX8 Multicore ARM Cortex ProcessorsPower Tree based on TDK uPOL Power Modules Solution, saving space without compromising in performance.
VIEW DESIGN
Reference Design Block Diagram of Inrush Current Limiter for Active AC-DC Bridge Rectifier based on STMicroelectronics Solution
The STEVAL-SCR002V1 introduces a simple and innovative AC-DC front-end circuit that allows the designer to perform an inrush current limitation in any converter with input rectifier bridge...
VIEW DESIGN
First        1  2  3        Last          Results Per Page: 30  60  90  all