Motor Drivers and Controllers

Toshiba offers an extensive portfolio of motor drivers suitable for the control of brushed DC motors, brushless DC motors and stepping motors. Owing to its unique motor drive technology, Toshiba motor drivers deliver high drive efficiency. Furthermore, these are housed in small packages due to the use of a new analog process. Therefore, they help achieve stable motor control and reduce system size and power consumption.

TB67H450FNG

Brushed DC Motor Driver

Toshiba TB67H450FNG Brushed Motor Driver IC is a Pulse Width Modulation (PWM) chopper Type DC driver. This driver IC is embedded with one channel of H-Bridge and is fabricated with the BiCD process.

This brushed motor driver is rated at output voltage 50V and a maximum current of 3.5A. The TB67H450FNG brushed driver IC features built-in output MOSFETs with low on-resistance and VCC regulator for the internal circuit operation. Features also include error detection functions like Thermal Shutdown (TSD), over current detection (ISD), and Under Voltage Lockout (UVLO).

Buy Now

Features & Benefits

  • Monolithic IC using BiCD process
  • Capable of PWM constant current drive and direct PWM drive
  • Supporting 4 operation modes: forward / reverse / brake / STOP (OFF)
  • Built-in H-Bridge MOSFET with Low on-resistance (high side + low side=0.6Ω (typical))
  • 4.5V to 44V wide operating voltage
  • Low standby current consumption of 1μA (maximum) @ VM=24V, Ta=25°C
  • Realization of 3.5 high current drive
  • Constant current is adjustable with VREF voltage and sense resistor
  • Built-in various error detection functions Thermal Shutdown (TSD), over current detection[1] (ISD), and Under voltage lockout (UVLO)
  • Built-in VCC regulator for the internal circuit operation
  • Small 8-pin surface mount package HSOP8

Applications

  • Industrial equipment including OA equipment and banking terminals; home appliances including robot vacuum cleaners;
  • battery powered devices (electronic locks and household small robots), and devices using 5V USB power supplies

TC78H653FTG

2-CH Brushed Motor Drivers or 1-Ch Stepper Motor Driver

Toshiba TC78H653FTG dual-H-bridge[1] driver ICs for DC brushed motors and stepping motors that delivers the low voltage (1.8V) and high current (4.0A)[2] essential for low voltage equipment powered by dry-cell or Li-Ion batteries, such as mobile devices, electronic products for the home and USB drives.

Early generations of low voltage motor driver devices have been H-bridge driver ICs constructed with bipolar transistors, which can achieve stable operation at low voltage.

Toshiba’s new dual-H-bridge driver IC uses Toshiba’s specialized DMOS process for low voltage drives to achieve a longer battery life with a stable low voltage operation. Improved motor torque is also realized by reducing IC losses through low on-resistance[3]. The new product is suitable for motor applications driven by relatively low voltage batteries (1.8V to 7.0V).

Buy now

Features & Benefits

  • Low current consumption prolongs battery life.
  • (ICC = 0.6 mA (typ.) in operation mode when VM = 3.0V and Ta = 25°C; ICC = 0 µA (typ.) in standby mode when VM = 3.0V and Ta = 25°C)
  • Low on-resistance reduces IC losses generated by voltage drops in the motor driver and increases the voltage applied to the motor, contributing to improved motor torque.
  • (Ron = 0.11Ω (typ.) (total of high and low sides in large mode when VM = 5V and Ta=25°C)
  • PWM control at 500 kHz is possible by high-speed output switching characteristics (ton = 90 ns, Toff = 90 ns).

Applications

  • Motor applications driven by relatively low voltage batteries (1.8V to 7.0V), mobile devices (cameras, electric toothbrushes, printers) using 3.7V lithium-ion batteries, products for the home, such as electronic locks, smart meters, smart water washing, and toys using two 1.5V dry batteries, and devices using 5V USB power supply.
  • Products for the home, such as electronic locks, smart meters, smart water washing, and toys using two 1.5V dry batteries, or devices using 5V USB power supply.

TB67S128FTG

Stepper Motor Control Drivers

Toshiba TB67S128FTG Stepper Motor Control Driver is a two-phase bipolar clock-in or SPI serial controlled using a PWM chopper.

This motor driver IC is capable of controlling one bipolar stepping motor. The TB67S128FTG allows full, half, quarter, 1/8, 1/16, 1/32, 1/64, and 1/128 step operations.

Features include built-in anti-stall architecture Active Gain Control (AGC), built-in sense resistor less current control architecture, and high power handling of 50V/5A capabilities.

Buy now

Features & Benefits

  • PWM controlled constant-current drive
  • Low on-resistance (high + low side=0.25Ω (typical)) MOSFET output stage
  • Allows full, half, quarter, 1/8, 1/16, 1/32, 1/64, and 1/128 step operation
  • High-efficiency motor current control mechanism (Advanced Dynamic Mixed Decay)
  • Built-in anti-stall architecture (AGC: Active Gain Control)
  • Built-in “sense resistor less current control architecture” (ACDS: Advanced Current Detection System)
  • High voltage and current
  • Multi error detection functions:
    • Thermal Shutdown (TSD)
    • Overcurrent (ISD)
    • Power-on-Reset (POR)
    • Motor load open (OPD)
    • Error detection (TSD/ISD/OPD) signal output function
  • Built-in VCC regulator for an internal circuit
  • Chopping frequency can be customized by external resistance and capacitor
  • Thermally efficient with thermal pad package: P-VQFN64-0909-0.50-006

 

Applications

  • 3D printers, surveillance cameras, electric actuators
  • Industrial equipment (banking terminals such as ATMs, office equipment, facsimile machines)
  • Game machines such as slot machines

Notes:

[1] Used to control forward and reverse rotation for DC brushed motors and stepping motors. Transistors and loads have an H-shaped configuration.

[2] The rating in the large mode and the actual motor current are limited by operating conditions such as ambient temperature and power supply voltage

[3] Resistive component when current flows. The lower resistance value achieves a lower loss in motor drives and suppresses heat generation.

GridBox1-download-brushed-motors

Display portlet menu

White Paper

Essential Guide to Brushed Motor Controllers/Drivers

Motors are everywhere. This white paper addresses the brushed motor control function and introduces an integrated circuit (IC) that can provide the desired control for many common applications.

GridBox2-download-stepper-motor

Display portlet menu

White Paper

Essential Guide to Stepper Motor Controllers/Drivers

This white paper addresses the stepper motor control function and introduces several integrated circuits (ICs) that can provide superior control for many common applications.