Custom Meta Tags

Hero Banner

Renesas RA Family

Custom Meta Tags_1

Main Title

Renesas RA Family of advanced 32-bit Arm Cortex-M processor microcontrollers

Renesas RA intro - LC

Scalable MCUs deliver leading-edge security, easy development, excellent balance of power and performance

The competitively priced Family of scalable Renesas RA MCUs are powered by Arm® Cortex®-M33, -M23 and -M4 processor cores. These Platform Security Architecture (PSA) Certified™ MCUs deliver a superior combination of security, optimized power/performance, connectivity, peripheral IP and an easy-to-use Flexible Software Package (FSP) to accelerate the development and delivery of next-generation embedded solutions.

Key advantages:

Key advantages - MM

Leading-edge secure connectivity

The RA Family of MCUs delivers advanced security capabilities that include a Secure Crypto Engine (SCE) IP and an extra layer of embedded hardware security that enables tamper detection and resistance to side-channel attacks. Arm TrustZone provisioning employs a system-wide approach with hardware-enforced isolation built directly into the CPU. All RA MCUs supports standard encryption protocols including AES, RSA, ECC, DSA, TRNG and UID. Connectivity options include BLE, 802.15.4, LoRa, NB-IoT, UWB and Wi-Fi.

Excellent balance of power and performance

The RA Family are based on the powerful and energy efficient Arm® Cortex®-M core processors. The low power RA2 series delivers clock speeds up to 60Mhz while providing advanced low power operations that conserve energy. The RA4 and RA6 series deliver performance gains with balanced energy efficiency.

Key advantages continued

Ease of development

Simplicity boosts efficiency. The 32-bit Renesas RA MCU Family comes complete with a suite of development tools and capabilities that help accelerate your designs and speeds time to value. The Renesas fast-start development tools are part of the Flexible Software Package (FSP) that features extensive support for open architecture, legacy code and third-party ecosystems that will get your solution up and running in no time.

MCUs - LC

The RA Family of microcontrollers include:

RA2 Series

  • Lowest power, performance – Arm Cortex M23 CPU up to 60MHz
  • Memory: 16kB to 256kB Flash with 16kb to 32kB RAM
  • Operating voltage: 1.6V-5.5V

RA4 Series

  • Power/performance balance – Arm Cortex M33 CPU up to 100MHz
  • Memory: 256kB to 1MB Flash with 128kB RAM
  • Operating voltage: 2.7V-3.6V

RA6 Series

  • Advanced, performance -
    Arm Cortex M33 CPU up to 200MHz
  • Memory: 512kB to 2MB Flash with 256kB to 512kB RAM
  • Operating voltage: 2.7V-3.6V

The RA Family of MCUs is PSA Certified Level 1 for IoT, enabling developers to improve safety and security in high-performing connected endpoint devices.

RA series chart

Find the right RA Series for your project:

Renesas RA Series reference chart

RASynBoard Eval Kit - GBL SHARED

RASynBoard Evaluation Kit

The RASynBoard eval kit is based on the RASynBoard module, a tiny (25mm x 30mm), ultra-low power, edge AI/ML board, based on a Syntiant NDP120 Neural Decision Processor, a Renesas RA6M4 host MCU plus a power efficient DA16600 Wi-Fi/BT combo module.

RASynBoard Evaluation Kit

Grid Box Light - Simple

Contact us - HTML

Connect with an
Avnet specialist

Complete this form to connect with an Avnet specialist who can discuss how the Renesas RA family of microcontrollers can help you develop and deliver your next innovation.

Get in touch

Contact us - Modal

 
<h4>Thank You!</h4> <p>We appreciate your interest and we look forward to assisting you. An Avnet representative will be in touch with you shortly.</p>