Custom Meta Tags

Hero

Main title - LC

Advancing Future Transportation Technology with
Superior Interconnect Solutions

Intro - LC

Molex propels forward-thinking transportation technologies by utilizing its superior engineering capabilities and a commitment to quality. The outcome is a suite of robust and reliable interconnect solutions that serve a diverse range of applications, from delicate sensor signals and rapid data transmission to heavy-duty, high-power connections. To accommodate the increasing demand for more inputs at possibly higher signal rates within confined spaces, electronic modules are being innovatively designed. Simultaneously, wiring clients are in pursuit of strategies to diminish the size and weight of their components.

Intro - MM

Prod families - HTML

From developing miniature products to durable and ruggedized components for harsh environments, Avnet and Molex provide solutions that meet ever-changing customer needs.

MX-DaSH   |   MX150   |   CMC/CMX  |   Compactus   |   DuraClik   |   H-DAC   |   HFM

Mini50   |   MX123  |   Stac64   |   stAK50h   |   MX64   |   HSAutoLink   |   ConnTAK50

MX-DASH - MM

MX-DASH

The MX-DaSH (Molex Data-Signal Hybrid) Connector System integrates high-speed data, signal, and power into a single connector, offering a consolidated solution for vehicle applications. By optimizing packaging, it reduces weight, size, and costs, streamlines assembly processes, and facilitates zonal architecture implementation.

Resources

PRODUCTS COMING SOON!

MX-DaSH (Molex Data-Signal Hybrid) Connector System

MX150 - MM

MX150

The MX150 Connector System has a compact design that offers a smaller footprint compared to traditional USCAR connectors and is engineered for easy and secure assembly. Customers demand a reliable, robust, and proven connector design for 48V wiring applications. The MX150 Mid-Voltage Connectors are an enhanced version of the MX150 design, that supports voltage ratings up to 60V. Additionally, for more powerful, high-performance motors using oil cooling, the MX150 Pass-Through Sealed Connectors are specifically designed to support oil-cooled electric motor technology, featuring a sealed, oil-resistant design.

Resources

MX150 sealed and unsealed connector system

MX150 Table

 
Spotlight Products Description Mates With Use With
33472-0606 MX150 Mat-Sealed Female Connector Assembly, Dual Row, 6 Circuits, Keying Option A, with Connector Position Assurance 75900-1401 n/a
34830-0801 MX150 2x4 Dual Row Right-Angle Header, 8 Circuits, Keying Option A, Solder Tail 33482-4801 33000-0001
34345-0001
33472-4806 MX150 Mat-Sealed Female Connector Assembly, Dual Row, 8 Circuits, Keying Option A, with Connector Position Assurance 34840-4410 33000-0001

CMC CMX - MM

CMC/CMX

CMC and CMX connectors are designed to perform in high-conductivity applications and in harsh environments. These connection systems are used in power train applications including engine-control units, compartment applications, gearboxes, electronic parking brakes and suspension where currents are needed for up to 21.0A.

Resources

CMC and CMX connectors

CMC CMX - Table

 
Spotlight Products Description
64320-1319 AUTOMOTIVE CONN HOUSING, RCPT, 48POS
06432013115 AUTOMOTIVE CONN HOUSING, RCPT
366380011 Conn CMC HDR 96 POS

Compactus - MM

Compactus

Compactus Sealed Hybrid Connectors meet the increasing demand for enhanced functionality and connectivity in automotive and commercial vehicles. These connectors integrate electronic components into compact spaces with higher circuit density, addressing market demands and space constraints.

Resources

Compactus Sealed Hybrid Connectors

Compactus Table

 
Spotlight Products Description
560145-0101 Connector Accessory, Dummy Plug Housing, Molex CTX-J280 560151, 560153 Series Sealed Connectors
560191-0101 Compactus Wire Dress Cover Black
560189-0111 Dust Cap / Cover, Wire Dress Cover, Compactus Connectors, Nylon (Polyamide) Body, 560189 Series

Duraclik - MM

DuraClik

These wire-to-board connectors are designed for nearly any application. The audible, secure locking mechanism ensures secure mating while the secondary lock provides high retention for rugged environments. This system is available in 2 to 15 circuit single row configurations with both vertical and right-angle orientations.

Resources

DuraClik wire-to-board connectors

DuraClik Table

 
Spotlight Products Description Mates With Use With
502352-0200 DuraClik Wire-to-Board Header, Single Row, Right-Angle, 2 Circuits, Tin (Sn) Plating 502351-0200 560085-0101
50212-8000
560020-0320 DuraClik Wire-to-Board Header, Single Row, Vertical, 3 Circuits, Tin (Sn) Over Nickel 502351-0300 560085-0101
50212-8000
502352-0500 DuraClik Wire-to-Board Header, Single Row, Right-Angle, 5 Circuits, Tin (Sn) Plating 505151-0501 505153-8000
505152-0200

H-DAC - MM

H-DAC

The H-DAC 64 connector system provides single- and dual-row options, is designed to offer space-saving alternatives and meets all unsealed USCAR-2 class 2 requirements. A positive lock ensures proper mating and a TPA feature increases terminal retention.

group of connectors

H-DAC - Table

 
Spotlight Products Description
30700-4081 HD Automotive Header, Dual Row, Vertical, 8 Circuits
307005167 Header Connector, PCB Mount, RECEPT, 16 Contacts
31068-1010 Conn Housing, Receptacle, 4 Positions, 2.54 mm

HFM - MM

HFM

The HFM (High-speed FAKRA Mini) coaxial cable solution delivers the design flexibility and features you need for complex ecosystems in tight spaces. These products are available in both sealed and unsealed options as well as vertical and right-angle configurations to reduce your footprint by up to 48%.

Resources

HFM coaxial cable solution

Mini-50 - MM

Mini50

When space is a concern, the Mini50 single and dual-row connectors rise to the challenge with smaller pins, terminals and wire sizes. As the industry’s only USCAR 050 selected interface, these high-performing products provide secure connections in limited space applications.

Resources

Mini-50 single and dual-row connectors

Mini-50 Table

 
Spotlight Products Description Mates With Use With
34826-8160 Mini50 Unsealed Right-Angle Header, Dual Row, 16 Circuit, Polarization Option A, 2.80mm Pin Length 34824-0164 560023-0421
34912-8080 Mini50 Unsealed Header, Right-Angle, SMT, Single Row, 8 Circuits, Tin (Sn) Plating, Polarization Option A 0347915180 560023-0448
206523-2121 Mini50 Unsealed Receptacle, Dual Row, UL94-HB, with CPA, 12 Circuits, Polarization Option A 34826-0124 560023-0421

MX123 - MM

MX123

MX123 Sealed Connection system offers a rugged, fully-sealed interface with the smallest packaging size in the industry. It includes a center-wall feature for blind-mate connections and header terminal filtering to reduce cross talk. With six polarization options and unique color coding, these connectors support multiple uses on one module while preventing cross-mating issues, ensuring reliable performance across various applications.

Resources

MX123 Sealed Connection system

MX123 - Table

 
Spotlight Products Description
34575-0003 MX123 49/56 Circuit Dress Cover
34565-0003 Conn Housing Receptacle, 80 Positions
34566-0703 Header Connector, PCB Mount, RECEPT, 16 Contacts

Stac64 - MM

Stac64

This stackable connection system provides single and multi-pocket PCB solutions, offering a diverse range of circuit sizes and greatly reducing time-to-market by completely eliminating custom tooling; female connectors feature only pressure-activated design in the industry.

Resources

stackable connection system

Stac64 - Table

 
Spotlight Products Description Mates With Use With
34690-0200 Stac64 Vertical Header Assembly, 20 Circuits, Polarization A, Tray 34729-0200 34803-3211
31372-1000 Stac64 Hybrid Receptacle Assembly, 10 Circuit, Polarization A, without CPA 34695-0100 34803-3211
34690-0080 Stac64 Vertical Header Assembly, 8 Circuits, Polarization A, Tray 34729-0080 34803-3212

Stak50h - MM

stAK50h

Leveraging industry-approved terminal design, the stAK50h Connection System offers unsealed hybrid headers and receptacles to deliver both signal and Ethernet connectivity within a small footprint. The stAK50h unsealed system and stackable features eliminate the need for custom tooling reducing your time to market.

Resources

stAK50h Connection System

Stak50h - Table

 
Spotlight Products Description Mates With Use With
200502 stAK50h Right-Angle Hybrid Header, 12 Circuits 1600260001 n/a
2005010121 stAK50h Vertical Hybrid Header, 12 Circuits, Key 1, Tube 1600260001 n/a
160013-3041 stAK50h 2 Bay Infotainment Hybrid Header, 56 Circuits, Bay A 28 Circuit Header, Key 4; Bay B 28 Circuit Header, Key 1; 2.50mm PC Tail Length, Tube 1600140001 n/a

MX64 - MM

MX64

OEM-approved and USCAR-compliant compact MX64 Sealed Connectors offer features that provide a secure connection for rugged automotive applications, including a version designed for seamless mating with a variety of LED modules..

Resources

connector system

MX64 Table

 
Spotlight Products Description
31402-2500 Conn Sealed Housing RCP 2 POS 2.54mm ST Cable Bag
31403-3710 Conn Housing F 3 POS 2.54mm ST Cable Mount Bag
31403-2100 Conn Housing F 2 POS 2.54mm ST Cable Mount Bag

HSAL2 - MM

HSAutoLink

The HSAutoLink interconnect system supports the bandwidth needed for advanced infotainment, telematics and camera devices for the transportation industry with data rates up to 13 Gbps in robust, sealed and cost-competitive options.

Resources

HSAutoLink interconnect system

HSAL2 - Table

 
Spotlight Products Description
34857 HSAutoLink II Right-Angle Sealed Header, 12 Circuits
34861 HSAutoLink II Unsealed Header, Right-Angle, 12 Circuits
496160711 HSAutoLink Right-Angle Header, 5 Circuit, Type A

ConnTAK520 - MM

ConnTAK50

The adaptable ConnTAK50 Connector System, featuring a 1.80mm pitch and utilizing the Arbeitskreis (AK) interface, will be available in single-row and dual-row versions. It offers two configurations in a compact package, providing flexibility for design and addressing space constraints effectively.

Resources

ConnTAK50 Connector System

Molex logo SHARED CONTENT

Molex Logo

Molex eBook - Grid Box Light

ebook

Navigating the Trends in Emerging Vehicles

Learn how interconnect products are at the forefront of emerging vehicles

Electric Vehicle

Molex video - HTML

Interconnect Solutions for Transportation Applications

The transportation kit from Molex is packed with samples of DuraClik, MX150 and Stac64 connectors. Learn how these rugged connectors accelerate your design.

 
Molex connectors

Zonal WP - RRD

Zonal Architecture: Making the Car of the Future Possible

Zonal architecture and the efficiencies it provides will change the face of vehicle manufacturing. Learn how Molex "connects the zones"

Download  
 

Zonal Architecture Infographic - RRD

Achieving Zonal Architecture

Connections are key to the cars of the future

Learn More

EV WP - RRD

Connectivity and electrification in future vehicle design

The automotive industry challenges engineers to pack more systems into each vehicle while reducing weight and increasing efficiencies. Learn about miniaturization, infotainment expansion; advanced micro solutions; ruggedization.

Download

Contact Us - RR HTML

Connect with an expert

Avnet engineers are ready to guide you through your Transportation design

Contact Us 

Molex Contact Us Modal

 
<p style="font-size: 18px;">Thank you for your interest. An Avnet specialist will be in touch soon.</p>
 

 

Back to Top

Zonal WP Modal

 
Your download will start in {seconds} second(s). If your download doesn't start <a href="{url}" target="_blank">click here</a> to download.
 

 

HFM Parts Modal

 
<p style="font-size: 18px;">Thank you for your interest. An Avnet specialist will be in touch soon.</p>