- Chip-On-Board Modules
- Image Sensors
- Custom Solutions
- Evaluation Tools
- Video Series
To help customers get to market faster, Avnet and onsemi have partnered with Polight Technologies to create a family of chip-on-board camera modules. These camera modules offer customers the quality and performance of an onsemi image sensor without the hassle for camera design – and at an affordable price.
CAV10-000A – 1Mpixel Global Shutter Image Sensor Module
- Ideal for machine vision, industrial applications
- Low resolution sensor allows for fast data processing
- 1280 x 800 resolution (1 megapixel)
- Up to 60 frames/second full resolution
- Global shutter reduces motion artifacts, allows for system synchronization
- Monochrome for fast processing and better sensitivity
- 84 deg FOV lens, MIPI interface
- Samples available in July 2020

CAV80-000A - 8Mpixel RGB Color Image Sensor Module
- Enhanced NIR 850nm & 940nm Response
- Line-Interleaved T1/T2 HDR = 94dB & Linear xDR = 73dB Modes
- Wake on Motion Detection (MD)
- A-Law Bit 10 – 8bit Compression
- Rolling & Global Shutter Mode operation
- 2mW Super Low Power in MD Mode

CAVBA-000A – 4K Imaging Solution with Auto-Focus
- Capable of 4k @ 30 Hz video
- 4208 x 3120 resolution (13 megapixels)
- 30 frames per second at full resolution
- Raw Bayer sensor (RGB color), MIPI interface
- 74 deg FOV lens with built-in VCM for auto-focus
- Samples available in August 2020
An image sensor is an array of photodiodes (pixels) sensitive to visible (and sometimes non-visible) light. A sensor’s ability to capture light is dependent on many variables including its resolution, shutter type, pixel size, color filter array and dynamic range. There are many types of image sensors so it is important that customers choose a solution based on their application’s needs.
AR0144 - CMOS Image Sensor, global shutter, 1.0 MP, ¼"
Features
- Best global shutter efficiency
- Low dark current/hot pixels
- High linear full well
- Low operational power
- Small form factor
Applications
- Barcode scanning
- 3D scanning
- Virtual/augmented realty
- Positional tracking
- Gestures recognition
- Machine vision
- Biometric scanning
Benefits
- Improved image quality for fast moving objects
- Total noise floor reduction, SNR Improvement
- High dynamic range
- Ideal for battery-powered applications
- Ideal for space-constrained application like handheld scanners

AR1335 - CMOS Image Sensor, 13 MP, 1/3"
Features
- 13MP CMOS sensor with advanced 1.1µm pixel BSI technology
- Data interfaces: 2,3 and 4 lane MIPI
- Bit-depth compression available for MIPI: 10-8 and 10-6 to lower bandwidth
- Programmable controls: gain, horizontal and vertical blanking, auto black level offset correction, frame size/rate, exposure, left-right and top-bottom image reversal, window size and panning
- Interlaced multi-exposure readout enabling High Dynamic Range (HDR) still and video applications
- Two on-die phase-locked loop (PLL) oscillators for super low noise performance
- On-chip lens shading correction
Applications
- Consumer products
- Industrial
- Drones
- Defense
- Medical

XGS 12000 - CMOS Image Sensor 4096 x 3072Pixels 1 Inch Format 163-Pin CLGA
Features
- Best-in-class global shutter sensors
- Sensor family ranging from 2 MP to 45 MP resolution
- Sensors share a common architecture, so it is easy to design multiple resolutions with one design
- Sensors available in multiple speed grades
- Multiple evaluation platforms available, including FPGA cameras, sensor boards and 29x29mm cameras
Benefits
- High resolution with high image quality and uniformity
- Reduced power and thermal footprints
- Compatible with 29 x 29 mm2 camera design
- Match to key computer interfaces and application requirements
Applications
- Industrial/factory automation
- Surveillance
- Broadcast video
- Medical

At Avnet, we know imaging solutions can be complex. We’re here to help. Please complete the request below and we’ll have an Image Sensor Specialist reach out to you to provide support.
Get started with your image sensing development today with our evaluation tools. Whether you’re looking to start with a proof-of-concept or evaluate a sensor more closely, Avnet is here to help you take the next step with your project.
96Boards onsemi Dual Camera Mezzanine
- Connects IAS camera modules to Xilinx’s Zynq Ultrascale+
- Features AP1302, onsemi Image Co-Processor
- Supports dual 1 MP camera modules for stereo vision, or one 13 MP camera module
- Firmware templates enable you to start developing faster
- Available with IAS AR0144 in October 2020 and IAS AR1335 in January 2021

AGB1N0CS-GEVK - onsemi Sensor Evaluation Platform
The Demo3 baseboard sends sensor image data to the host computer through a high-bandwidth USB 3.0 interface as well as to an external HDMI monitor (if using supported co-processor). It takes single/dual/quad MIPI interface, dual/quad lanes HiSPi interface, CCP, and parallel interface from the sensor headboard, which eliminates the need for additional receiver boards.
- DEMO3 FPGA Baseboard has USB 3.0 interface to connect to PC, 52-pin female connector to support MIPI, parallel, and HiSPI sensor boards
- Sensor boards have external jumpers for fast development, testing, and debugging
- Sensor boards come with high quality lens fit for sensor
- Free sensor evaluation software, DevWareX, makes development and testing simple
- Existing firmware and technical support help you configure your sensor for your application

AES-FMC-MULTICAM4-G - Avnet Multi-Camera FMC Module
The Avnet Multi-Camera FMC module supports up to four (4) high definition camera modules using MAXIM Integrated’ s GMSL (Gigabit Multimedia Serial Link) technology.GMSL is widely used in the automotive industry for in-vehicle high speed communication of video streams. Making use of low-cost coax cable up to 15 meters in length, GMSL meets the most stringent electromagnetic compatibility (EMC) requirements of the automotive industry.The provided linux-based reference designs support the onsemi MARS (Modular Automotive Reference System) based camera modules, including the MAXIM Integrated MAX96705 GMSL Serializer board and the onsemi AR0231AT image sensor board.
- Low Pin Count (LPC) FMC Module
- Quad GMSL Deserializer, from MAXIM Integrated (MAX9286)
- Support for four (4) onsemi image sensors (AR0231AT)
- High-Speed FAKRA Mini (HFM) connectors

Brochure
Avnet and onsemi have image sensing solutions for your designs. Take a look at just a few of our offerings. Not what you’re looking for? We have custom solutions available too.
Download NowNeed a custom solution?
At Avnet, we know imaging solutions can be complex. We’re here to help. One of our image sensor specialists can provide support!
Contact Us
96Boards onsemi dual camera mezzanine imaging board
Kit is ideal for simplifying IoT, AI and computer imaging applications. Unit features two Polight IAS-compatible imaging modules that interface to an AP1302 coprocessor and can easily prototype with the Ultra96-V2 platform via the 96Boards standard.