Custom Meta Tags

K24 Intro

AMD Kria™ K24 SOM

The K24 SOM features an exclusive, custom-built XCK24 SoC based on the AMD Zynq™ UltraScale+™ MPSoC architecture that has been configured for enhanced acceleration of motor control and DSP applications.

Buy Now

K24 Table

Area Parameter K24
Form Factor Dimensions (with thermal enclosure) 60 mm x 42 mm x 11 mm
Processor Unit & Acceleration Application Processor Quad-core Arm® Cortex®-A53 MPCore™ at 1.33 GHz
Real-Time Processor Dual-core Arm Cortex-R5F MPCore at 553MHz
Graphics Processing Unit Arm Mali™-400 MP2 at 600 MHz
Deep Learning Processor Unit (DPU) INT8 (852 GOPs with B2304 DPU)
Trusted Platform Module (TPM) Infineon 2.0
Memory On-Chip* 9.4 Mb on-chip SRAM
On-SOM 2 GB, 32-bit LPDDR4 @ 1066 Mbps w/ ECC configuration** and 32 GB eMMC
Connectivity High-Speed PS Connectivity (GTR) PCIe® Gen2 x4, 2x USB3.0, SATA 3.1, DisplayPort, 4x tri-mode gigabit Ethernet
General PS Connectivity (MIO) 2x USB 2.0, 2x SD/SDIO, 2x UART, 2x CAN 2.0B, 2x I2C, 2x SPI, 4x 32b GPIO
Transceivers GTR 6 Gbps Transceivers 4
I/O Count PS MIO (1.8V) 49
PL High-density (HD) I/O (3.3V) 23
PL High-performance (HP) I/O (1.8V) 56
Programmable Logic System Logic Cells (K) 154
DSP Slices 360
Power & Thermal Typical Power 5W
Maximum Power*** 10W
Thermal Interface Passive (clamshell thermal plates)
Speed and Temp Grade Commercial -2 speed grade, low voltage and 0 to 85°C temperature range
Industrial -2 speed grade, low voltage and –40 to 100°C temperature range

*On-chip memory (Mb) = max. distributed RAM + total block RAM + UltraRAM

**K24 I-grade only supports ECC memory

***Estimated and subject to change based on actual hardware evaluation

RESOURCES

Product brief - GBL

Product selection guide - GBL

Datasheet - GBL