Custom Meta Tags

Hero Banner V2

DELIVERING WHAT'S NEXT IN
EDGE AI APPLICATIONS

Intro - HTML

Embedded Vision Summit 2024 logo

Embedded AI Solutions From Avnet

Our mission is to help OEM customers build high-performance embedded computing and HMI solutions that meet the future demands of innovation and quality. We help reduce time to market utilizing our design and manufacturing capabilities and custom platform technologies based on industry-standard form-factors. At the Embedded Vision Summit, we’ll be showcasing four AI-enabled platforms for designers looking to prototype and implement the latest AI technologies from industry leaders.

Come see us at booth 404.

Register Today

Development platforms

Development Platforms

High-performance, Power-efficient Vision-AI Applications with the Qualcomm QCS6490 SoC

The Qualcomm® QCS6490 SoC is ideal for demanding edge-AI applications requiring concurrent video processing while dealing with the power limitations of edge processing. High-performance cores on the QCS6490 SoC include an 8-core Kryo™ CPU, Adreno 643 GPU, Hexagon DSP and 6th gen AI Engine (13 TOPS), Spectra 570L ISP (64MP/30fps capability) and Adreno 633 VPU (4K30/4K60 enc/dec rates). Avnet Embedded’s new QCS6490 SMARC SOM allows developers to quickly implement AI systems based on the QCS6490, and then rapidly transition to production with the production-ready SOM. This demonstration will preview the new QCS6490 SMARC SOM and show running examples on the Qualcomm RB3 Gen2 EVK.

AI-Driven Smart Parking Lot Monitoring System Using Avnet’s RZBoard V2L

Improving parking efficiency is an important goal in smart city and smart building applications. Using embedded vision and a combination of edge AI and cloud connectivity, we show how multiple parking spaces can be cost-effectively monitored, providing real-time feedback to drivers looking for those elusive open parking spaces. In this demonstration, we use the Avnet RZBoard V2L single-board computer, a custom CNN (convolutional neural network) model and Avnet’s IoTConnect to implement an example system. The occupied and free parking slots are identified using the energy efficient RZ/V2L processor from Renesas, which runs Linux on its dual Arm® Cortex®-A55 CPUs, while accelerating the AI model on its DRP-AI accelerator core.

The VE2302 System-on-Module: High-performance Edge-AI Using the AMD Versal™ Edge AI Series

Get an early preview of Avnet’s newest SOM and Development kit based on the AMD Versal Edge AI series SoC. The small 50 x 50 mm SOM is packed with processing power, including the VE2302 device which features 328K of programmable logic cells, a Dual-core Arm®Cortex®-A72 MPCore™ and Dual-core Arm Cortex-R5F MPCore, 4GB of Micron LPDDR4 memory with non-volatile boot options using the 64MB Micron OSPI Flash or 32GB eMMC. The SOM provides access to eight of the Versal AI Edge GTYP transceivers plus abundant HDIO, PMC MIO, LPD MIO, and XPIO user IO. To help designers with their evaluation and prototyping needs, Avnet’s created a versatile carrier board for the VE2302 SOM and packaged this into an affordable VE2302 Development Kit. Stop by and see the latest addition to our AMD SOM portfolio.

Low-power, Always-on, Edge AI Smart Sensing and Sensor Fusion

Using custom machine learning models developed by MACSO and cloud connectivity through Avnet’s IoTConnect and AWS, this demonstration illustrates the efficacy of sensor fusion by combining audio and IMU modalities to detect falls. What distinguishes a fall from standard displacement is the danger involved which is often vocalized by the victim. Therefore, sensor fusion can be utilized to ensure robustness against false positives that may be caused by day-to-day movements.

A second demonstration shows machine learning models capable of filtered classification. In this example, MACSO’s models can detect the presence of a specific drum sound amongst other drum sounds enabled by its learned filtering capability.