Custom Meta Tags

Hero Banner

ecomate® RM Family

Intro - Mixed Media

Circular, Rugged Metal Connectors for Industrial Application

Available in 8 Shell Sizes and 28 Insert Arrangements.

Amphenol Sine Systems’ ecomate® RM (Rugged Metal) Series of circular, metal connectors provide an IP67 rating (in mated condition) for industrial applications, all in a sealed connector system. With a circular bayonet coupling system and a maximum current rating of 45A/600V, the ecomate® RM (Rugged Metal) Series is perfect for Indoor/Outdoor applications in Factory Automation, Industrial, Heavy Equipment, Heavy Duty, Transportation, and Entertainment/Lighting markets. Design is based on MILDTL-26482 specifications. All ecomate® RM products are compatible with other industry standard mating connectors.

ecomate text and connectors

Static HTML

Contacts are available in Machined or PCB (loose piece/bagged), or Stamped & Formed (reels) options and can be shared with the ecomate® Aquarius™, Aquarius™ Fathom Lock, and RSSM series.

Also available in an ecomate® RM High Amperage option with up to 300A/630V featuring RADSOK® Contact Technology.

Features and CTA - Long Copy

Key Features:

  • Size/Insert Arr: 8 Shell Sizes/28 Insert Arrangements
  • Unique Feature: Rugged Metal
  • Max Amp/Volt: Up to 45A/600V
  • Op Temp: -40°C to +125°C
  • Coupling System: Circular Bayonet
  • Housing Body: Body-Zinc Alloy; Coupling-Nickel Alum.
  • Contact Types: Machined, Stamped & Formed, PCB
  • Wire AWG Range: 30 - 8AWG (0.05 - 10.0 mm²)v
  • Contact Termination: Crimp, Solder
  • Sealing Material: NBR/Silicone Rubber
  • Mating Cycles: >500
  • Shielding: EMI/RMI Available
  • Flammability Rating: UL94-VO
  • Fluid Resistance: Gas, oil, mineral oil, acid bath, basic bath
  • Insulation Resistance: 5000 MΩ
  • Approvals: UL ECBT2 & UL ECBT8
  • RohS Compliant: Yes

Applications:

  • Factory automation
  • Industrial
  • Heavy equipment
  • Heavy duty
  • Transportation
  • Entertainment / lighting markets

 

 

 

ecomate RM - GBL

Flyer: ecomate® RM (Rugged Metal)

Learn why the ecomate® RM (Rugged Metal) series is the connector of choice wherever there are demanding interconnect architectures.

various industrial images

Other Solutions - RRCD

Explore Other Solutions

See more connector solutions from Amphenol Sine Systems.

Learn More