The Artix 7 FPGAs provide value for applications like software-defined radios, machine vision cameras and low-end wireless backhaul.
AMD is dedicated to extended product lifecycles and has announced formally that support will be extended for all 7 series devices until at least 2035. This comprehensive support encompasses all speed and temperature grades for the AMD Artix 7, Spartan™ 7, Kintex™ 7, Virtex™ 7 FPGAs, and Zynq™ 7000 SoCs.
The Artix 7 devices stand out for their exceptional performance-per-watt characteristics, impressive transceiver line rates, DSP processing capabilities, and seamless AMS integration, all within a cost-optimized FPGA solution. This family of devices, which includes the versatile AMD MicroBlaze™ soft processor and robust 1,066Mb/s DDR3 support, offers unparalleled value across a spectrum of applications, including software-defined radio, machine vision cameras, and low-end wireless backhaul.
Key Features:
- Up to 215K LCs with AXI IP and Analog Mixed Signal integration
- Support for up to 16 x 6.6G GTs, 930 GMAC/s, 13Mb BRAM, and 1.2Gb/s LVDS, along with DDR3-1066 compatibility
- Remarkable reductions in static power (65% lower) and overall power consumption (50% lower) compared to 45nm generation devices
- A scalable and optimized architecture, complemented by a rich ecosystem of tools and IP
- Support for up to 1.25Gb/s LVDS
- These enhancements ensure that the Artix 7 family remains a top choice for engineers seeking cost-effective, high-performance solutions for their cutting-edge projects.
Product Selection Guide
Cost-Optimized portfolio product tables and product selection guide
Download NowAMD Cost-Optimized Portfolio
Learn how the broad portfolio of FPGAs and SoCs from AMD are ideal for many applications
Learn MoreArtix 7 FPGA Product Table
| XC7A12T | XC7A15T | XC7A25T | XC7A35T | XC7A50T | XC7A75T | XC7A100T | XC7A200T | |
| Logic Cells | 12,800 | 16,640 | 23,360 | 33,280 | 52,160 | 75,520 | 101,440 | 215,360 |
| DSP Slices | 40 | 45 | 80 | 90 | 120 | 180 | 240 | 740 |
| Memory | 720 | 900 | 1,620 | 1,800 | 2,700 | 3,780 | 4,860 | 13,140 |
| GTP 6.6Gb/s Transceivers | 2 | 4 | 4 | 4 | 4 | 8 | 8 | 16 |
| I/O Pins | 150 | 250 | 150 | 250 | 250 | 300 | 300 | 500 |