SQP500JB-20R
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 5 W | ||
| 22 mm | ||
| SQP Series | ||
| 9.5 mm | ||
| 20 | ||
| 5 | ||
| Axial Leaded | ||
| Cement | ||
| General Purpose | ||
| 300 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533404000 |
| Schedule B: | 8533400080 |