PDP SEO Portlet

511KD20J

TVS Varistor, 320 VAC, 415 VDC, 20D, 845 V, Disc, Radial Leaded, 20 mm, Metal Oxide Varistor (MOV)

Manufacturer:YAGEO
Product Category: Suppressors, Varistors
Avnet Manufacturer Part #: 511KD20J
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
320 V
Metal Oxide Varistor (MOV)
-40 °C
415 V
null
null
Disc 20mm
null
105 °C
20 mm
845 V
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533404000
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 21 Weeks ,3 days
Price for: Each
Quantity:
Min:1000  Mult:200  
Need More?
USD $:
$ 0.347
1000+
$0.347
SubTotal:
$347.00