XCKU060-2FFVA1156E
FPGA, Kintex UltraScale, MMCM, PLL, 520 I/O's, 725 MHz, 725550 Cells, 922-979 mV, FCBGA-1156, NCNR
- RoHS 10 Compliant
- Tariff Charges
XCKU060-2FFVA1156E is a Kintex® UltraScale™ FPGA IC. It is a high-performance device designed to deliver an optimal balance of price and performance. It utilizes both monolithic and advanced stacked silicon interconnect (SSI) technology, offering a high DSP and block RAM-to-logic ratio along with next-generation transceivers. Its efficient architecture, combined with low-cost packaging, makes it ideal for applications requiring high capability without compromising on cost.
- Kintex UltraScale™ FPGA with 20nm architecture for high performance and low power use
- Mid speed grade
- 726K logic cells and 38Mb block RAM
- Features 624 user I/Os and supports high-speed connectivity and flexible interfacing
- Integrated with up to 32 high-speed serial transceivers for data rates up to 16Gb/s
- VCXO integration reduces clocking component cost
- I/O voltage of 3.3V
- System integration cuts BOM cost by 60% and power by up to 40% vs. previous-gen devices
- Available in 1156 pin FCBGA package
- Operating temperature range from 0°C to 100°C
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
FCBGA | ||
Surface Mount | ||
580, 440 | ||
1156 | ||
520 | ||
100 °C | ||
0 °C |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | 3A991.D |
HTSN: | 8542390090 |
Schedule B: | 8542390060 |