EK-VCK190-G
VCK190 Versal AI Core Series VCK190 Evaluation Kit
- RoHS 10 Compliant
- Tariff Charges
EK-VCK190-G is a Versal AI core series VCK190 evaluation kit. VCK190 is the first Versal™ AI core series evaluation kit, enabling designers to develop solutions using AI and DSP engines capable of delivering over 100X greater compute performance compared to current server class CPUs. With a breadth of connectivity options and standardized development flows, the VCK190 kit features the VC1902 Versal AI Core series ACAP, providing the portfolio's highest AI inference and signal processing throughput for cloud, network, and edge applications. The VCK190 kit is an ideal platform supporting high throughput AI inference and signal processing applications from the cloud to edge, such as data centre compute, 5G radio and beamforming (DFE), cable-access (head-end), wireless test equipment, automotive/ADAS prototyping, A and D radar, early warning.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Programmable Logic Tools | ||
| HDMI Input|HDMI Output | ||
| Yes | ||
| No | ||
| QSPI|UART|USB | ||
| VCK190 Board, QSPI Boot Module, Pmod Module, 2 Ethernet & USB Type-C Cables, 2 Micro SD Cards | ||
| microSD Card | ||
| 8 GB | ||
| LPDDR4 | ||
| 1 | ||
| PCIe Gen 4.0 | ||
| 241.3 x 189.92 x 1.69 mm | ||
| Evaluation Kit | ||
| 1 USB2.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 5A002.A.4 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |