PDP SEO Portlet

EK-U1-ZCU216-V1-G

Evaluation Kit, ZU49DR, Zynq UltraScale+ Family, RFSoC, NCNR

Manufacturer:AMD
Avnet Manufacturer Part #: EK-U1-ZCU216-V1-G
Secondary Manufacturer Part#: EK-U1-ZCU216-V1-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EK-U1-ZCU216-V1-G is a Zynq UltraScale+ RFSoC ZCU216 evaluation kit. Equipped with the industry’s only single-chip adaptable radio device, the Zynq®UltraScale+™ RFSoC ZCU216 evaluation kit is the ideal platform for both rapid prototyping and high-performance RF application development. Reference add-on cards and connectivity options make the ZCU216 kit suitable for developing, testing, and debug of next-gen products while reducing development complexity and improving time to market. Co-optimized with Xilinx’s comprehensive Vivado® Design Suite, the ZCU216 kit comes with design files, development tools, and IPs. Target application includes 5G wireless in sub-6Ghz, millimetre wave intermediate frequency (IF) applications and unlicensed bands, digital phased array radar, fixed wireless access, terrestrial satellite communications, test and measurement.

  • Zynq UltraScale+ RFSoC Gen 3 ZU49DR on the ZCU216 board
  • Full sub-6GHz with extended mmWave and multi-band support
  • Integrated direct RF-sampling enabling RF design in the digital domain
  • 16 x 14-bit resolution 2.5GSPS ADCs, 16 x 14-bit resolution 10GSPS DACs
  • 5G sub-6GHz massive-MIMO radio
  • 5G mmWave intermediate frequency (IF) transceiver
  • Fixed wireless access, digital phased array radar
  • Terrestrial satellite communications, spectrum analysers
  • High-speed RF testers
  • FPGA Mezzanine Card (FMC+) interface for I/O expansion

Technical Attributes

Find Similar Parts

Description Value
No
Processor Tools
No
No
Evaluation Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A002.H
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  6.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$18402.395