PDP SEO Portlet

EK-U1-ZCU106-G

Evaluation Kit, XCZU7EV-2FFVC1156, Zynq UltraScale+ MPSoC, 64bit, ARM Cortex-A53, Cortex-R5, NCNR

Manufacturer:AMD
Avnet Manufacturer Part #: EK-U1-ZCU106-G
Secondary Manufacturer Part#: EK-U1-ZCU106-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EK-U1-ZCU106-G is a Zynq UltraScale+ MPSoC ZCU106 evaluation kit. The ZCU106 evaluation kit enables designers to jumpstart designs for video conferencing, surveillance, Advanced Driver Assisted Systems (ADAS) and streaming and encoding applications. This kit features a Zynq™ UltraScale+™ MPSoC EV device and supports all major peripherals and interfaces, enabling development for a wide range of applications. The included ZU7EV device is equipped with a quad-core Arm® Cortex®-A53 applications processor, dual-core Cortex-R5 real-time processor, Mali™-400 MP2 graphics processing unit, 4KP60 capable H.264/H.265 video codec, and 16nm FinFET+ programmable logic.

  • Optimized for quick application prototyping with Zynq UltraScale+ MPSoC
  • Integrated video codec unit supports H.264/H.265, HDMI video input and output
  • PCIe® Endpoint Gen3x4, USB3, DisplayPort and SATA, 2x SFP+ cages
  • DDR4 SODIMM – 72-bit attached to processor subsystem
  • 2x FPGA mezzanine card (FMC) interfaces for I/O expansion
  • 12V wall adaptor or ATX, 2x FMC-HPC connectors, 2 Pmod headers
  • PS DDR4 72-bit SODIMM, PL DDR4 component, Quad-SPI flash, SD card slot
  • Onboard JTAG circuitry to enable configuration over USB, dual quad-SPI flash memory

Technical Attributes

Find Similar Parts

Description Value
Yes
Programmable Logic Tools
1Gb QSPI Flash
Yes
Yes
Yes
FMC|SATA|UART|USB
ZCU106 Base Board, Power Supply and Power Cables, Ethernet Cable
SD Card
4 GB
DDR4
1
PCI 3.0
241.3 x 186 x 1.58 mm
Evaluation Kit
USB3.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 5A992.C
HTSN: 8471500150
Schedule B: 8471500150
In Stock :  8.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3501.575