EK-U1-ZCU102-G
Evaluation Kit, Zynq UltraScale+ MPSoC, 4GB DDR4 RAM, Built-In Self Test, Vivado, NCNR
- RoHS 10 Compliant
- Tariff Charges
EK-U1-ZCU102-G is a Zynq UltraScale+ MPSoC ZCU102 evaluation kit. The ZCU102 evaluation kit enables designers to jumpstart designs for automotive, industrial, video, and communications applications. This kit features a Zynq™ UltraScale+™ MPSoC with a quad-core Arm® Cortex®-A53, dual-core Cortex-R5F real-time processors, and a Mali™-400 MP2 graphics processing unit based on 16nm FinFET+ programmable logic fabric by AMD. The ZCU102 supports all major peripherals and interfaces, enabling development for a wide range of applications.
- Optimized for quick application prototyping with Zynq UltraScale+ MPSoC
- DDR4 SODIMM – 4GB 64-bit w/ ECC attached to processing system (PS)
- DDR4 component – 512MB 16-bit attached to programmable logic (PL)
- PCIe® Root Port Gen2 x4, USB3, Display Port, and SATA, 4x SFP+ interfaces for Ethernet
- HDMI video input and output (3 GTH), external retimer device driving an HDMI output connector
- 4x SFP+ cage, SMA GTH support (4x SMA Tx/Rx connectors), UART To USB bridge, RJ45 Ethernet connector
- HDMI video input and output (3 GTH), 9x GPIO user LEDs (8x PL, 1x PS)
- System clocks, user clocks, jitter attenuated clocks, 2x SMA MGT input clocks
- 12V wall adapter or ATX
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| Programmable Logic Tools | ||
| 64MB QSPI Flash | ||
| DisplayPort|HDMI Output|HDMI Input | ||
| Yes | ||
| Yes | ||
| FMC|JTAG|PMBus|I2C|SATA|UART | ||
| ZCU102 Board; USB3 Adapter; Ethernet Cable; Power Cords and Adapter; Targus USB-3; USB Micro Cable; SDSoC Environment and Vivado Design Suite Access | ||
| SD Card | ||
| 4 GB | ||
| DDR4 | ||
| 2 | ||
| 1x PCIex4 | ||
| 243.84 x 237.49 x 2.64 mm | ||
| Evaluation Kit | ||
| USB2.0|USB3.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |