PDP SEO Portlet

EK-U1-VCU118-G

Evaluation Kit, Virtex UltraScale+ FPGA, GTY Transceiver Evaluation, Vivado, NCNR

Manufacturer:AMD
Avnet Manufacturer Part #: EK-U1-VCU118-G
Secondary Manufacturer Part#: EK-U1-VCU118-G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

EK-U1-VCU118-G is a AMD Virtex UltraScale+ FPGA VCU118 evaluation kit. It is the ideal development environment for evaluating the cutting edge Virtex UltraScale+ FPGAs. Virtex UltraScale+ devices provide the highest performance and integration capabilities in a FinFET node, including both the highest serial I/O and signal processing bandwidth, as well as the highest on-chip memory density. This kit is ideal for prototyping applications ranging from 1+ Tb/s networking and data centre to fully integrated radar/early-warning systems.

  • Dual 80-bit DDR4 component memory, RLDRAM3 (2x36-bit) memory
  • Dual QSFP28 interfaces, PCIe Gen3 x16 (VCCINT = 0.85V)
  • VITA 57.4 FMC+ interface, VITA 57.1 FMC interface, Samtec FireFly interface
  • JTAG header provided for use with AMD download cables such as the platform cable USB II
  • 10/100/1000Mbps Ethernet (SGMII), dual 4x28Gbps QSFP28 cages
  • PMBUS and system controller MSP430 for power, clocks, SD-Card and I2C bus switching
  • Two 4 GB DDR4 component memory interfaces (five [256 Mb x 16] devices each)
  • Users and status LEDs display
  • 12V wall adapter or ATX power

Technical Attributes

Find Similar Parts

Description Value
No
Programmable Logic Tools
1Gb QSPI Flash
Yes
No
FM HPC|PMOD
4 GB
DDR4
Evaluation Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A992.A
HTSN: 9030820000
Schedule B: 9030820000
In Stock :  48.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$16236.715