PDP SEO Portlet

Y116910R0000B9R

SMD Chip Resistor, 10 Ohm, ± 0.1%, 3/5 W, 2917 [7343 Metric], Metal Foil, High Precision

Manufacturer:VPG Foil Resistors
Avnet Manufacturer Part #: Y116910R0000B9R
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMR1D series surface-mount Chip Resistor offering all the elements of precision. It utilizes the Bulk Metal® Foil technology for the resistive element with its inherent low and predictable TCR and long term stability. This surface mountable product affords similar performance to the time tested S series moulded through-hole product. The flexible terminations of this product also reduce stress transference from the PCB to the resistor. Voltage division with tight tracking 3ppm/°C can be achieved with 2 randomly selected units even with a large ratio between the two values.

  • Low TCR
  • Tight tolerance
  • Long term stability
  • Low noise
  • Low thermal EMF
  • Non-measurable voltage coefficient
  • Non hot spot design
  • Non inductive, non-capacitive design
  • Tolerance to ±0.01%
  • Electrostatic discharge (ESD) above 25000V

Technical Attributes

Find Similar Parts

Description Value
null
null
null
null
null
null
null
null
null
null
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210070
Schedule B: 8533210075
In Stock :  0
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
Need More?
USD $:
$ 27.0575
25+
$27.0575
50+
$16.551
100+
$12.8744
250+
$10.6765
500+
$9.3267
SubTotal:
$676.44