WSC0002R1000FTA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 275 °C | ||
| -65 °C | ||
| 2.0000 W | ||
| 11.56 mm | ||
| WSC Series | ||
| 6.98 mm | ||
| AEC-Q200 | ||
| 100 | ||
| 1 | ||
| 4527 | ||
| Wirewound | ||
| Anti-Surge | ||
| 90.0000 ppm/°C | ||
| -888 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |