PDP SEO Portlet

VO1400AEFTR

SOP-4 SSR 1 FORM A 60V 5 OHM -e3

Manufacturer:Vishay
Avnet Manufacturer Part #: VO1400AEFTR
Secondary Manufacturer Part#: VO1400AEFTR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VO1400AEFTR is a 1-pole optically isolated Solid-state Relay (SSR), surface mount, 1 form-A contact configuration, 1500VRMS isolation test voltage, TTL/CMOS compatible input.

  • Clean bounce free switching
  • High reliability hybrid receptor

Technical Attributes

Find Similar Parts

Description Value
1 Form A
DC
Tin
260
1.4 V
Surface Mount
MSL 1 - Unlimited
0.1 A
MOSFET
AC|DC
4SOP
4
4.7 x 4.39 x 2.3 mm
No
SOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  18000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.47334
4000+
$0.47092
8000+
$0.46851
16000+
$0.4661
32000+
$0.46368