PDP SEO Portlet

SQJQ480E-T1_GE3

Power MOSFET, N Channel, 80 V, 150 A, 0.003 ohm, PowerPAK, Surface Mount

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: SQJQ480E-T1_GE3
Secondary Manufacturer Part#: SQJQ480E-T1_GE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Automotive N-Channel 80 V (D-S) 175 °C MOSFET

  • TrenchFET power MOSFET
  • AEC-Q101 qualified
  • 100 % Rg and UIS tested
  • Fully lead (Pb)-free device
  • Thin 1.9 mm height

Technical Attributes

Find Similar Parts

Description Value
N Channel
150
3 mOhm
80
3.5
8
175 °C
136
AEC-Q101
PowerPAK
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290040
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.36125
4000+
$1.33948
8000+
$1.3192
16000+
$1.3124
32000+
$1.3056