RWR80SR100FRB12
EGS-3-80 .1 1% RWR80SR100FR B12
- RoHS 10 Compliant
- Tariff Charges
- High temperature silicone coated
- Complete welded construction
- Qualified to MIL-PRF-39007
- Available in non-inductive styles (type N) with Ayrton-Perry winding for lowest reactive components
- “S” level failure rate ava
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 250 °C | ||
| -55 °C | ||
| 2.0000 W | ||
| 2.39 mm | ||
| 10.31 mm | ||
| RWR Series | ||
| MIL-PRF-39007 | ||
| 100 | ||
| 1 | ||
| Axial | ||
| Wirewound | ||
| 650.0000 ppm/°C | ||
| -999 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210080 |
| Schedule B: | 8533210080 |