PDP SEO Portlet

RNR60E9312FRM76

Through Hole Resistor, 93.1 kohm, HDN RNR Series, 125 mW, ± 1%, Axial Leaded, 250 V, Metal Film

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RNR60E9312FRM76
Secondary Manufacturer Part#: RNR60E9312FRM76
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

For the highest degree of reliability, stability and uniformity of construction, Vishay Angstrohm hermetically-sealed metal film resistors are unquestionably the first choice. The true glass-to-metal hermetic enclosure seals the resistor element in an inert gas atmosphere and protects it from virtually all adverse environmental influences. The glass enclosure will withstand in excess of 3000 psi external pressure without leakage. The reliability and stability of Vishay Angstrohm hermetically-sealed resistors have been established by their use in nearly every military, missile, aerospace and oceangraphy program having the most demanding applications and the most hostile environments.

  • Qualified to MIL-PRF-55182 characteristics E and C (E only for RNR75)
  • Performance exceeds the requirements of MIL-PRF-55182
  • “S” level reliability
  • Hermetic glass enclosure is impervious to harmful environments
  • Inert gas filled
  • Low noise (- 40 dB)
  • Standard lead on the RNR product is solderable and on the RNN is weldable
  • MODEL RNC: For characteristics E and C (per MIL-PRF-55

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
175 °C
-65 °C
125 mW
3.18 mm
9.53 mm
HDN RNR Series
MIL-PRF-55182
93.1 kOhm
± 1%
Axial Leaded
Metal Film
± 25ppm/°C ppm/°C
250 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$107.7522
50+
$76.5473
100+
$58.6086
200+
$57.753
400+
$57.1113