RNR60C33R2FRM76
Through Hole Resistor, 33.2 ohm, HDN RNR Series, 125 mW, ± 1%, Axial Leaded, 250 V, Metal Film
- RoHS 10 Compliant
- Tariff Charges
RNR60C33R2FRM76 is a HDN RNR60 series, military/established reliability, hermetically-sealed, MIL-PRF-55182 qualified, precision, metal film resistor. For the highest degree of reliability, stability and uniformityof construction, Vishay Angstrohm hermetically-sealed metal film resistors are unquestionably the first choice. The true glass-to-metal hermetic enclosure seals the resistor element in an inert gas atmosphere and protects it from virtually all adverse environmental influences. The glass enclosure will withstand in excess of 3000psi external pressure without leakage. The reliability and stability of Vishay Angstrohm hermetically-sealed resistor have been established by their use in nearly every military, missile, aerospace and oceanography program having the most demanding applications and the most hostile environments.
- 33.2ohm resistance
- ±1% resistance tolerance
- 250V voltage rating
- ±50ppm/°C temperature coefficient
- 125mW power rating
- Hermetic glass enclosure is impervious to harmful environments
- 0.01%/1000h failure rate
- Temperature range from -65°C to +175°C
- Inert gas filled and low noise (-40dB), standard lead on the RNR product is solderable
- Less than 0.3% load life limit ± 2.0%
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 175 °C | ||
| -65 °C | ||
| 125 mW | ||
| 3.18 mm | ||
| 9.53 mm | ||
| HDN RNR Series | ||
| MIL-PRF-55182 | ||
| 33.2 Ohm | ||
| ± 1% | ||
| Axial Leaded | ||
| Metal Film | ||
| ± 50ppm/°C ppm/°C | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |