PDP SEO Portlet

RLR32C1800GMB14

ERL-32 180 2% T-1 RLR32C1800GM B14

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: RLR32C1800GMB14
Secondary Manufacturer Part#: RLR32C1800GMB14
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Meets requirements of MIL-PRF-39017
  • Failure rate: Verified failure rate (contact factory for current level)
  • Epoxy coated construction provides superior moisture protection
  • Traceability of materials and processing
  • Mo

Technical Attributes

Find Similar Parts

Description Value
150 °C
-65 °C
1.0000 W
4.83 mm
15.87 mm
RLR Series
180
2
Axial
100.0000 ppm/°C
500 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$9.62478
200+
$9.57567
400+
$9.52656
600+
$9.47746
800+
$9.42835