RLR07C1002FRB14
Through Hole Resistor, 10 kohm, RLR Series, 250 mW, ± 1%, Axial Leaded, 250 V
- RoHS 10 Compliant
- Tariff Charges
The RLR07C1002FRB14 is a Metal Film Resistor with a vacuum-deposited nickel-chrome alloy element and fire-cleaned high purity ceramic core. This RLR series through hole resistor features specially formulated epoxy compound encapsulation, solder-coated copper termination and weldable as per MIL-STD-1276 type C.
- Meets requirements of MIL-PRF-39017
- Epoxy coated construction provides superior moisture protection
- Traceability of materials and processing
- Monthly lot acceptance testing
- -40dB Very low noise
- 500VAC Dielectric strength
- -65 to 150°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 150 °C | ||
| -65 °C | ||
| 0.25 W | ||
| 2.29 mm | ||
| 7.62 mm | ||
| RLR Series | ||
| MIL-PRF-39017 | ||
| 10 | ||
| 1 | ||
| Axial | ||
| Metal Film | ||
| High Reliability, MIL-PRF-39017 | ||
| 100.0000 ppm/°C | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |