PTF5615K000AXEB
Resistor, 15 kOhm, ± 0.05%, 125 mW, Axial Leaded, Metal Film, High Precision
- RoHS 10 Compliant
- Tariff Charges
- Extremely low temperature coefficient of resistance
- Very low noise and voltage coefficient
- Very good high frequency characteristics
- Can replace wirewound bobbins
- Proprietary epoxy coating provides superior moisture protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 150 °C | ||
| -55 °C | ||
| 0.125 W | ||
| 2.31 mm | ||
| 7.62 mm | ||
| PTF Series | ||
| 15 | ||
| 0.05 | ||
| Axial Leaded | ||
| Metal Film | ||
| High Precision | ||
| 15.0000 ppm/°C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210090 |
| Schedule B: | 8533210090 |