PDP SEO Portlet

NOMCT16032001AT1

NOMCT 16P ISO 2K 0.1%ABS 0.05%RAT T1 e3

Manufacturer:Vishay
Avnet Manufacturer Part #: NOMCT16032001AT1
Secondary Manufacturer Part#: NOMCT16032001AT1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The NOMC series features a standard 14 pins and 16 pins narrow body (0.150") small outline surface mount style. It can accommodate resistor networks to your particular application requirements. The networks can be constructed with passivated nichrome ("

  • Standard 14 pins and 16 pins counts (0.150" narrow body) JEDEC MS-012 variation AB and AC
  • Rugged molded case construction
  • Excellent long term ratio stability (?R ± 0.015 %)
  • Low TCR tracking ± 5 ppm/°C
  • Isolated and b"

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.5 W
1.6 mm
9.91 mm
5.97
2
0.1
Surface Mount
Thin Film
Gull Wing
25.0000 ppm/°C
1.27 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210060
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$2.1854
3000+
$2.07675
5000+
$2.0661
10000+
$2.05545
20000+
$2.0448