PDP SEO Portlet

M55342K12B24E3RS6

SMD Chip Resistor, 24.3 kOhm, ± 1%, 100 mW, 0603 [1608 Metric], Thick Film, Military Reliability

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: M55342K12B24E3RS6
Secondary Manufacturer Part#: M55342K12B24E3RS6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Thick Film Chip Resistors, Military/Established Reliability
MIL-PRF-55342 Qualified, Type RM

• Fully conforms to the requirements of
MIL-PRF-55342
• Established reliability - verified failure rate; M, P, R, U, S,
V, and T levels
• Construction is sulfur impervious against a high sulfur
environment (ASTM B 809-95 test method)
• 100 % group A screening per MIL-PRF-55342
• Termination style B - tin/lead wraparound over nickel
barrier
• Operating temperature range is -55 °C to +150 °C

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
150 °C
-55 °C
0.1 W
1.6 mm
M55342 Series
0.81 mm
MIL-PRF-55342
24.3
1
603
Thick Film
High Reliability
100 ppm/°C
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$1.88571
600+
$1.40985
1200+
$1.40262
1800+
$1.39539
2400+
$1.38816