IRF840PBF
Power MOSFET, N Channel, 500 V, 8 A, 0.85 ohm, TO-220AB, Through Hole
- RoHS 10 Compliant
- Tariff Charges
The IRF840PBF is a 500V N-channel Power MOSFET, third generation HEXFET® power MOSFET provides the designer with the best combination of fast switching, ruggedized device design and low on-resistance. The package is universally preferred for all commercial-industrial applications at power dissipation levels to approximately 50W.
- Dynamic dV/dt rating
- Repetitive avalanche rated
- 175°C Operating temperature
- Easy to parallel
- Simple drive requirement
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 8 | ||
| 850 | ||
| 500 | ||
| 4 | ||
| 3 | ||
| 150 °C | ||
| 125 | ||
| TO-220AB | ||
| Through Hole |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541290095 |
| Schedule B: | 8541290080 |