PDP SEO Portlet

IRF530PBF

Power MOSFET, N Channel, 100 V, 14 A, 0.16 ohm, TO-220AB, Through Hole

Manufacturer:Vishay
Product Category: Discretes, FETs, Single MOSFETs
Avnet Manufacturer Part #: IRF530PBF
Secondary Manufacturer Part#: 63J7316
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IRF530PBF is an N-channel Power MOSFET provides the best combination of fast switching, ruggedized device design, low on-resistance and cost-effectiveness.

  • Dynamic dV/dt rating
  • Repetitive avalanche rated
  • Fast switching
  • Ease of paralleling
  • Simple drive requirement

Technical Attributes

Find Similar Parts

Description Value
N Channel
14 A
160 mOhm
100 V
4 V
3
175 °C
88 W
TO-220AB
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541290095
Schedule B: 8541290080
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$1.57
10+
$1.12
25+
$1.07
50+
$1.03
100+
$0.986
500+
$0.977
1000+
$0.969