PDP SEO Portlet

IHLP4040DZER100M11

Power Inductor (SMD), 10 µH, 7.5 A, Shielded, 7.1 A, IHLP-4040DZ-11 Series

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP4040DZER100M11
Secondary Manufacturer Part#: IHLP4040DZER100M11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IHLP-4040DZ-11 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).

  • Frequency range up to 1MHz
  • Lowest DCR/µH, in this package size
  • Handles high transient current spikes without saturation
  • Ultra low buzz noise, due to composite construction
  • Excellent temperature stability for inductance and saturation
  • Halogen-free
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
30.5 Ohm
10 µH
± 20%
4040
Shielded
4 mm
10.16 mm
IHLP-4040DZ-11 Series
10.16 mm
7.5 A
7.1 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  12500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.45243
2500+
$0.4137
28000+
$0.4116
56000+
$0.4095
112000+
$0.4074