PDP SEO Portlet

IHLP2525CZER1R0M01

Power Inductor (SMD), 1 µH, 11 A, Shielded, 22 A, IHLP-2525CZ-01 Series

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP2525CZER1R0M01
Secondary Manufacturer Part#: IHLP2525CZER1R0M01
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IHLP2525CZER1R0M01 is a surface mount IHLP® shielded High-current Inductor handles high transient current spikes without saturation. This low profile inductor features excellent DC/DC energy storage up to 1 to 2MHz and an ultra-low buzz noise, due to its composite construction.

  • Shielded construction
  • Lowest DCR/µH
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
0.01 Ohm
1 µH
20
SMD
Shielded
3 mm
6.47 mm
IHLP-2525CZ-01 Series
6.47 mm
11 A
22 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  12000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: