PDP SEO Portlet

IHLP1212BZER3R3M11

Power Inductor (SMD), 3.3 µH, 2.7 A, Shielded, 3.3 A, IHLP-1212BZ-11 Series

Manufacturer:Vishay
Avnet Manufacturer Part #: IHLP1212BZER3R3M11
Secondary Manufacturer Part#: IHLP1212BZER3R3M11
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The IHLP1212BZER3R3M11 is a surface mount IHLP® shielded High-current Inductor handles high transient current spikes without saturation and features excellent DC/DC energy storage up to 1 to 2MHz, an ultra-low buzz noise, due to its composite construction.

  • Shielded construction
  • Lowest DCR/µH
  • Filter inductor applications up to SRF
  • Halogen-free

Technical Attributes

Find Similar Parts

Description Value
0.061 Ohm
3.3 µH
20
1212
Shielded
2 mm
3 mm
IHLP-1212BZ-11 Series
3 mm
2.7 A
3.3 A

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504508000
Schedule B: 8504500000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.335
24000+
$0.32964
48000+
$0.32406
96000+
$0.31905
192000+
$0.31529