PDP SEO Portlet

CRCW12060000Z0EA

Zero Ohm Resistor, Jumper, 1206 [3216 Metric], Thick Film, 250 mW, 3.5 A, Surface Mount Device

Manufacturer:Vishay
Avnet Manufacturer Part #: CRCW12060000Z0EA
Secondary Manufacturer Part#: 61M5527
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.

  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
3.5 A
155 °C
-55 °C
250 mW
0.55 mm
3.2 mm
CRCW e3 Series
1.6 mm
1206 [3216 Metric]
Surface Mount
Thick Film

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 144 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.102
10+
$0.023
25+
$0.021
50+
$0.019
100+
$0.018
250+
$0.017
500+
$0.016