CRCW0805100RJNEA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 0.125 mW | ||
| 2 mm | ||
| CRCW e3 Series | ||
| 1.25 mm | ||
| AEC-Q200 | ||
| 100 Ohm | ||
| 5 | ||
| 805 | ||
| Thick Film | ||
| General Purpose | ||
| 200 ppm/K | ||
| 150 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |