CRCW040210K0FKEDC
SMD Chip Resistor, 10 kohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
- RoHS 10 Compliant
- Tariff Charges
- Stability ?R/R = 1 % for 1000 h at 70 ° C
- 2 mm pitch packaging option for 0603 size
- Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
- Metal glaze on high quality ceramic
- AEC-Q200 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| 155 °C | ||
| -55 °C | ||
| 63 mW | ||
| 1 mm | ||
| CRCW_C e3 Series | ||
| 0.5 mm | ||
| 10 kOhm | ||
| ± 1% | ||
| 0402 [1005 Metric] | ||
| Thick Film | ||
| General Purpose | ||
| ± 100ppm/K ppm/K | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210045 |