PDP SEO Portlet

CRCW04020000Z0EDC

Zero Ohm Resistor, Jumper, 0402 [1005 Metric], Thick Film, 63 mW, 1.5 A, Surface Mount Device

Manufacturer:Vishay
Avnet Manufacturer Part #: CRCW04020000Z0EDC
Secondary Manufacturer Part#: 67AK7831
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Stability ?R/R = 1 % for 1000 h at 70 ° C
  • 2 mm pitch packaging option for 0603 size
  • Pure tin solder contacts on Ni barrier layer provides compatibility with lead (Pb)-free and lead containing soldering processes
  • Metal glaze on high quality ceramic
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
1.5 A
155 °C
-55 °C
0.0625 mW
0.35 mm
1 mm
CRCW_C e3 Series
0.5 mm
402
Surface Mount
Thick Film

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 122 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.103
25+
$0.014
100+
$0.008
250+
$0.007
1000+
$0.006