PDP SEO Portlet

CCF5549K9FKE36

CCF-55 49.9K 1% T-1 E36 e3

Manufacturer:Vishay
Product Category: Resistors, Through Hole Resistors
Avnet Manufacturer Part #: CCF5549K9FKE36
Secondary Manufacturer Part#: CCF5549K9FKE36
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Dual power rating: P70 = 0.25 W with 0.5 % stability P70 = 0.50 W with 1.0 % stability
  • Temperature coefficient: ± 100 ppm/K
  • Superior electrical performance
  • Flame retardant epoxy conformal coating (red brown color)
  • S

Technical Attributes

Find Similar Parts

Description Value
MSL 1 - Unlimited
165 °C
-65 °C
2.29 mm
6.73 mm
49.9
1
100.0000 ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210090
Schedule B: 8533210090
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.02968
10000+
$0.02828
20000+
$0.02813
30000+
$0.02798
40000+
$0.02784