PDP SEO Portlet

293D106X9035D2TE3

Surface Mount Tantalum Capacitor, TANTAMOUNT®, 10 µF, 35 V, 2917 [7343 Metric], ± 10%, 0.8 ohm, D

Manufacturer:Vishay
Avnet Manufacturer Part #: 293D106X9035D2TE3
Secondary Manufacturer Part#: 293D106X9035D2TE3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 293D106X9035D2TE3 is a solid tantalum surface mount Chip Capacitor with moulded case and 100% matte tin terminations. The 293D series TANTAMOUNT® capacitor is the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The stability and resistance to elevated temperatures of the tantalum/tantalum oxide/manganese dioxide system make solid tantalum capacitors an appropriate choice for today's surface mount assembly technology.

  • Compatible with high volume automatic pick and place equipment
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717
  • Optical character recognition qualified
  • Compliant terminations

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
2917 [7343 Metric]
800 mOhm
-888
D
MSL 1 - Unlimited
125 °C
-55 °C
2.8 mm
7.3 mm
4.3 mm
-888
430 mA
35 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  349000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.1589